
This 12-position, 4-row free hanging connector features a current rating of 4A and a voltage rating of 250V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is packaged in a tray and has a pitch of 0.118inch and a row spacing of 0.118inch. It is terminated with a crimp connection and is part of the CRC 51234 series.
Molex 0512341201 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Row Spacing | 0.118inch |
| Series | CRC™ 51234 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.