The CRC 51236 connector tool features a current rating of 7A and a voltage rating of 250V AC. It operates within a temperature range of -40°C to 105°C. The tool is packaged in a tray containing 45 units and is RoHS compliant. It is designed for use with connectors and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRC™ 51236 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |