The Molex CRC 51238 is a 30-position female socket connector with a 3mm pitch and a maximum operating temperature of 105°C. It features a black housing and black color, with a maximum voltage rating of 250V AC. The connector is designed for panel mount and is available in a tray packaging. It has a straight orientation and a crimp termination.
Sign in to ask questions about the Molex 0512383011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0512383011 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 19.7mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | CRC™ 51238 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512383011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
