The CRC 51238 connector features a 50-position female socket design with a 10-row configuration and 0.118inch pitch. It is constructed with a grey housing and black color, suitable for panel mounting. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is also compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the Molex 0512385011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0512385011 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 19.9mm |
| Housing Color | Grey |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | CRC™ 51238 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0512385011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.