The Mini Mi II 51336 is a 5-position right angle rectangular connector with a white housing and bronze contacts plated with tin. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and available in bulk packaging. It has a pitch of 0.049inch and can accommodate wire gauges from 26AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0513360510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 6mm |
| Housing Color | White |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 51336 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0513360510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.