This 2-row female header features a bronze contact material with gold plating, a straight orientation, and a termination of solder. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is packaged in tape and reel and has a housing color of black.
Sign in to ask questions about the Molex 0513380474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0513380474 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 11.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0513380474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.