
Conn Board to Board RCP 60 POS 0.4mm Solder ST SMD SlimStack™ Embossed T/R
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.4mm |
| Housing Color | Black |
| Length | 15.26mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 625 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | SlimStack 51338 |
| Termination | Solder |
| RoHS | Compliant |