The 0513380874 is a SlimStack board-to-board mezzanine connector receptacle with a 0.40mm pitch and 80 positions. It features a vertical orientation with J-bend leads for surface mount termination and is designed for high-density applications with mated stacking heights of 1.50mm or 2.00mm. The contact interface uses gold plating over phosphor bronze to ensure reliable electrical performance. It is commonly used in mobile devices, automotive electronics, and medical equipment.
Sign in to ask questions about the Molex 0513380874 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0513380874 technical specifications.
| Pitch - Mating Interface | 0.40mm |
| Circuits (Loaded) | 80 |
| Mated Height | 1.50 / 2.00mm |
| Current - Maximum per Contact | 0.3A |
| Voltage - Maximum | 50V |
| Temperature Range - Operating | -25 to +85°C |
| Contact Plating - Mating | 0.20 (Gold)µm |
| Number of Rows | 2 |
| Mounting Style | Surface Mount |
| Durability (mating cycles max) | 30cycles |
| Mated Width | 3.40mm |
| RoHS | Compliant |
| Reach Svhc | Not Contained Per -D(2023)3788-DC (14 Jun 2023) |
| Low-halogen | Low-Halogen |
Download the complete datasheet for Molex 0513380874 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.