Sign in to ask questions about the Molex 0513380974 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0513380974 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.4mm |
| Housing Color | Black |
| Length | 21.1mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 625 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | SlimStack™ 51338 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0513380974 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.