Sign in to ask questions about the Molex 0514411193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0514411193 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0514411193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.