Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ T/R
Molex 0514411293 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Housing Color | Beige |
| Length | 8.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.