The Easy-On 51441 connector features a glass and polyphenylene actuator material and bronze contacts with tin plating. It has a current rating of 500mA and a maximum operating temperature of 85°C. The connector is rated for a maximum voltage of 50V and is suitable for surface mount applications. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Molex 0514411393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0514411393 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | Easy-On™ 51441 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0514411393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.