
Board Connector, 4 Contact(s), 1 Row(s), IDC Terminal, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Molex 0520040410 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 52004 |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |