Molex 0520040610 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 52004 |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0520040610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.