Conn FFC/FPC Connector SKT 11 POS 2.5mm Solder ST Thru-Hole Tray
Molex 0520451145 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 52045 |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.
