Molex 0521170241 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.7mm |
| Features | WATERPROOF |
| Housing Color | Black |
| Length | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | Mizu-P-25™ Waterproof, Splash Proof 52117 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0521170241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.