
6-position, 1-row female receptacle with a 1mm pitch, designed for right-angle surface mount termination. Features gold-plated bronze contacts, a 1A current rating, and a 125V voltage rating. Operating temperature range is -30°C to 85°C. This connector is RoHS and REACH compliant, supplied in tape and reel packaging.
Molex 0522070660 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.9mm |
| Housing Color | Natural |
| Length | 13.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0522070660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.