
This 28-position surface mount connector features a polyphenylene actuator material, bronze contacts plated with gold, and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and is compliant with RoHS regulations. The connector has a depth of 7.5mm and a length of 35.5mm, with a pitch of 0.039inch. It is available in a package quantity of 1000, packaged in tape and reel, and is suitable for use in applications requiring high reliability and durability.
Molex 0522072860 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Length | 35.5mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0522072860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
