The Molex Mi II 52484 connector features a female socket contact type with a bronze contact material and tin plating. It has a natural housing color and is available in bulk packaging. The connector is designed for free-hanging mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use with discrete wire/cable types up to 28AWG.
Molex 0524840610 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 6.6mm |
| Housing Color | Natural |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Mi II™ 52484 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0524840610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.