Molex 0524840910 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.6mm |
| Housing Color | Natural |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0524840910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.