Conn FPC Connector SKT 20 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Checking distributor stock and pricing after the page loads.
Molex 0525592070 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 15.7mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On 52559 |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.