CONN RCPT 50POS SMD GOLD
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Housing Color | White |
| Length | 30.9mm |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3600 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Series | SlimStack™ 52602 |
| Termination | Solder |
| RoHS | Compliant |