The Easy-On 52610 series switch features a glass and polyphenylene actuator material and a bronze contact material with tin plating. It has a current rating of 1A and a voltage rating of 125V. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a surface mount package with a pitch of 0.039inch and is packaged in tape and reel quantities of 1000. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52610 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |