
This 10-contact surface mount connector features a 1mm pitch and is rated for 125V AC and DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made with bronze contacts that are gold plated and is RoHS compliant.
Sign in to ask questions about the Molex 0526101072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0526101072 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.6mm |
| Housing Color | Natural |
| Length | 16.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0526101072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.