
Conn FFC/FPC Connector SKT 14 POS 1mm Solder ST SMD Embossed T/R
Molex 0526101494 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | Easy-On 52610 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0526101494 to view detailed technical specifications.
No datasheet is available for this part.
