
This 20-position surface mount header features a voltage rating of 125V and an operating temperature range of -40°C to 85°C. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header has a mating cycle of 30 and is available in a lead-free package type. It is suitable for use in applications where a high level of reliability and durability is required.
Sign in to ask questions about the Molex 0526102071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0526102071 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 26.6mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Easy-On 52610 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0526102071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
