The 0526103072 terminal block from Molex features a bronze contact material with gold plating. It has a length of 36.6mm and a depth of 3.6mm. The terminal block is available in a tape and reel packaging and is RoHS compliant. It can operate within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 125V AC.
Sign in to ask questions about the Molex 0526103072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0526103072 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.6mm |
| Housing Color | Natural |
| Length | 36.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0526103072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.