The Molex Easy-On 52610 connector features a polyphenylene actuator material and bronze contacts with tin plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated for 125V AC and is compliant with UL94 V-0 flammability standards. It is available in a package quantity of 1000 pieces, packaged in tape and reel format with a pitch of 0.039inch. The connector is designed for surface mount applications and is RoHS compliant.
Molex 0526103075 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 36.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52610 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.