
This 200-position 2-row surface mount header features a 0.64mm pitch and a maximum operating temperature range of -55°C to 85°C. It is rated for 100V and is compliant with RoHS regulations. The header is available in a rail or tube packaging format and has a termination type of solder.
Molex 0527602079 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Housing Color | Natural |
| Length | 71.37mm |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Series | SlimStack 52760 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527602079 to view detailed technical specifications.
No datasheet is available for this part.