
This USB-A female connector features a current rating of 1.2A and a maximum operating voltage of 125V. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 80°C. The connector is made with a bronze contact material and has a gold contact plating. It is RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 52830 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |