
This Grey Female USB-A connector features a 1.2A current rating and 125V AC voltage rating. It has a 6-position design with a right-angle orientation and is suitable for through-hole mounting. The connector meets the UL94 V-0 flammability rating and has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Series | 52830 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |