Molex 0528371879 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.2mm |
| Gender | Female |
| Housing Color | White |
| Length | 65.02mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Series | SlimStack™ 52837 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0528371879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.