
This Molex connector features a female 2-row design with a 0.635mm pitch and solder termination. It has a white housing and is suitable for operating temperatures between -55°C and 85°C. The connector is RoHS compliant and is packaged on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Gender | Female |
| Housing Color | White |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |