This 50-contact 2-row female header features a bronze contact material with gold plating, suitable for use in applications where reliability and conductivity are critical. The header measures 23.75mm in length and 6.2mm in depth, with a straight orientation and a white housing color. It is designed for use in through-hole mounting and is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0528850574 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.2mm |
| Gender | Female |
| Housing Color | White |
| Length | 23.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0528850574 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.