This 2-row female header features a bronze contact material with gold plating, and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging and has a straight orientation. The header has a depth of 6.2mm and a length of 30.1mm, with a pitch of 0.635mm and a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.2mm |
| Gender | Female |
| Housing Color | White |
| Length | 30.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Termination | Solder |
| RoHS | Compliant |