The Molex SlimStack 52885 connector features a gold-plated contact and is available in tape and reel packaging. It has a surface mount design with a 0.025inch pitch and is suitable for high-density applications. The connector has a 10mm mated stacking height and is available in a 120-position, 2-row configuration.
Sign in to ask questions about the Molex 0528851274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0528851274 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Series | SlimStack™ 52885 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0528851274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.