The SlimStack 52885 is a 140-position, 2-row surface mount connector with a maximum operating temperature range of -55°C to 85°C. It features a copper alloy contact material with gold plating and a termination of solder. The connector has a pitch of 0.025inch and is available in a tape and reel packaging format. It is designed for use in applications where a compact, high-density connection is required.
Molex 0528851474 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Gender | Female |
| Housing Color | White |
| Length | 52.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Series | SlimStack™ 52885 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.