
The SlimStack 52885 connector features copper alloy contacts with gold plating, suitable for operating temperatures between -55°C and 85°C. It has a maximum voltage rating of 100V AC and is available in a surface mount configuration. The connector is packaged in tape and reel format with 160 contacts per position, arranged in two rows with a pitch of 0.635mm. It is compliant with RoHS regulations and has a termination method of solder.
Molex 0528851674 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Housing Color | White |
| Length | 58.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | SlimStack™ 52885 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.