
The Molex Easy-On 52892 series connector features 18 positions with a surface mount design, suitable for applications up to 50V and 500mA. Constructed with glass and polyphenylene actuator material and bronze contacts with tin plating, this connector is compliant with UL94 V-0 flammability rating. Operating temperature range is from -40°C to 85°C, and it is packaged in tape and reel quantities of 1000. The connector is RoHS compliant and features a solder termination with a 0.02inch pitch.
Molex 0528921833 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52892 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0528921833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.