
9-position, 0.5mm pitch right-angle surface mount FFC/FPC connector. Features bronze contacts with tin plating, a 400mA current rating, and a 50V voltage rating. The beige, UL94 V-0 rated housing has a 4.8mm depth and 9mm length. Supplied on tape and reel, this RoHS compliant connector is designed for straight wire/cable types.
Molex 0529760972 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52976 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0529760972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.