Board-to-board connector featuring 40 contacts arranged in 2 rows. This female receptacle offers a straight, surface mount termination style with gold contact finish for reliable connectivity. Designed for board stacking applications, it ensures robust and efficient interconnections.
Molex 0529910408 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.