70-position, 2-row, straight female board connector with a 0.02-inch pitch. Features gold-plated bronze contacts and a white housing. Designed for surface mount termination with a solder connection. Offers a mated stacking height of 4mm and operates within a temperature range of -40°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
Molex 0529910708 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Gender | Female |
| Housing Color | White |
| Length | 21.3mm |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SlimStack™ 52991 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
