
80-position female receptacle connector with 2 rows and 0.5mm pitch. Features gold-plated contacts for reliable termination via solder. Designed for surface mount technology and supplied in cut tape packaging.
Molex 0529910808 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.