
1.25mm pitch male header connector, featuring a straight, solder termination with a 3.2mm depth and 4.25mm length. This beige, single-row connector utilizes bronze contacts with tin plating, operating within a temperature range of -40°C to 85°C. Designed for board-to-board applications, it is RoHS compliant and supplied in tray packaging.
Molex 0530470210 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Housing Color | Beige |
| Length | 4.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0530470210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.