This single row straight connector features a 1.25mm pitch and 11.75mm length, with a maximum operating temperature of 85°C and minimum operating temperature of -40°C. The connector is made with bronze contact material and has a tin contact plating. It is packaged in a tray and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0530470810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Housing Color | Beige |
| Length | 11.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0530470810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.