
This connector features a bronze contact material with tin plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It is packaged in a tray and has a straight orientation. The connector is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Housing Color | Beige |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
