
Right angle male header connector featuring 2 contacts arranged in a single row with a 1.25mm pitch. Constructed with bronze contacts and tin plating, this component offers a solder termination method. Operating within a temperature range of -40°C to 85°C, it has a depth of 5.5mm and a length of 4.25mm. The natural colored housing is RoHS compliant and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.5mm |
| Housing Color | Natural |
| Length | 4.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
