This 8-position through-hole header features a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 125V AC. It has a contact mating length of 0.13 inch and a pitch of 0.079 inch. The header is made of brass with a tin/lead plating and is available in a natural color. It is packaged in a tray and is RoHS compliant.
Molex 053253-0870 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 3.65mm |
| Housing Color | Natural |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Micro-Latch™ 53253 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 053253-0870 to view detailed technical specifications.
No datasheet is available for this part.