13-position, 1-row shrouded header with a 2mm pitch, featuring male pin contacts made of brass with tin plating for mating. This straight, through-hole connector offers a solder termination and a UL94 V-0 flammability rating. Constructed with a natural nylon insulation material and a natural housing color, it operates within a temperature range of -40°C to 105°C and supports a maximum voltage rating of 125V AC.
Molex 0532531370 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 28mm |
| Mated Stacking Heights | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Micro-Latch 53253 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0532531370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.