Molex 0532610671 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 12.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0532610671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
